Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA101CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50M3493
Product RangeDA Series
Your Part Number
6,300 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.720 |
| 25+ | $2.630 |
| 50+ | $2.560 |
| 100+ | $2.490 |
| 250+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA101CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50M3493
Product RangeDA Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeDA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
DA Series
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
