Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.580 |
5+ | $49.780 |
10+ | $42.340 |
25+ | $41.980 |
50+ | $41.970 |
Price for:Each
Minimum: 1
Multiple: 1
$57.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943017501
Newark Part No.09P8622
Core TypeToroid
Core Size102.6mm x 63.5mm x 15.85mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade43
Effective Magnetic Path Length251mm
Ae Effective Cross Section Area30mm²
Inductance Factor Al1.225µH
Product Range-
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
251mm
Inductance Factor Al
1.225µH
SVHC
No SVHC (21-Jan-2025)
Core Size
102.6mm x 63.5mm x 15.85mm
Core Material Grade
43
Ae Effective Cross Section Area
30mm²
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability