Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943017501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09P8622
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.790 |
| 5+ | $52.950 |
| 10+ | $46.100 |
| 25+ | $45.180 |
| 50+ | $44.260 |
| 100+ | $43.330 |
Price for:Each
Minimum: 1
Multiple: 1
$59.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943017501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09P8622
Core TypeToroid
Core Size102.6mm x 63.5mm x 15.85mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade43
Effective Magnetic Path Length251mm
Ae Effective Cross Section Area30mm²
Inductance Factor Al1.225µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
251mm
Inductance Factor Al
1.225µH
SVHC
No SVHC (04-Feb-2026)
Core Size
102.6mm x 63.5mm x 15.85mm
Core Material Grade
43
Ae Effective Cross Section Area
30mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
