RF Transceivers - 2.4GHz & Above ISM Band:
13 Products FoundFind a huge range of RF Transceivers - 2.4GHz & Above ISM Band at Newark Electronics Mexico. We stock a large selection of RF Transceivers - 2.4GHz & Above ISM Band, including new and most popular products from the world's top manufacturers including: Microchip, Analog Devices, Digi International, Renesas & Wittra
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Module Interface
Supply Current
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.750 10+ $11.960 25+ $11.170 50+ $9.830 108+ $8.480 | DSSS | 250Kbps | 2.483GHz | -94dBm | 2.4V | 3.6V | 4 Wire, SPI | 23mA | - | ||||||
MICROCHIP | Each | 1+ $9.120 10+ $8.980 25+ $8.840 50+ $8.690 100+ $8.550 | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 72.2Mbps | 2.472GHz | 18.5dBm | 3V | 4.2V | I2C, SPI, UART | 287mA | TWINC15x0 Series | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.630 10+ $11.850 25+ $11.060 50+ $10.440 100+ $9.830 | O-QPSK | 250Kbps | 2.48GHz | -94dBm | 2.4V | 3.6V | SPI | 23mA | - | |||||
ANALOG DEVICES | Each | 1+ $117.190 5+ $111.440 10+ $105.680 25+ $101.610 66+ $97.210 More Pricing... | DSSS | 250Kbps | 2.4835GHz | -95dBm | 2.1V | 3.76V | SPI, UART | 9.7mA | LTP5901-IPM Series | |||||
ANALOG DEVICES | Each | 1+ $117.190 5+ $111.440 10+ $105.680 44+ $101.610 | DSSS | 250Kbps | 2.4835GHz | -95dBm | 2.1V | 3.76V | SPI, UART | 9.7mA | LTP5901-IPM Series | |||||
DIGI INTERNATIONAL | Each | 1+ $39.560 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | |||||
83AH4990 RoHS | DIGI INTERNATIONAL | Each | 1+ $21.500 | - | - | - | - | 2.1V | 3.6V | I2C, SPI, UART | - | XBee 3 Series | ||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.550 | O-QPSK | 250Kbps | 2.48GHz | -94dBm | 2.4V | 3.6V | SPI | 23mA | - | ||||||
82AH4519 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $19.150 10+ $16.680 25+ $15.800 50+ $15.200 100+ $14.610 More Pricing... | DSSS | 1Mbps | 2.4GHz | -98.5dBm | 2.1V | 3.6V | I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB | 280mA | DA16200MOD-AA series | |||||
Each | Pricing is unavailable. Please contact customer services. | PSK | 11Mbps | 2.483GHz | -95dBm | 2.8V | 3.6V | SPI | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | PSK | 11Mbps | 2.483GHz | -95dBm | 2.8V | 3.6V | SPI | - | - | ||||||
Each | 1+ $12,572.400 | - | 12.5Gbps | 6GHz | - | 12.96V | 11.04V | I2C, SPI, UART, USB | - | - | ||||||
Each | 1+ $418.390 | - | - | 869.575GHz | - | 4.5VDC | 5.5VDC | GPIO | 1.2A | - | ||||||