Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40MAT-I/RMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel96W7093RL
Cut Tape96W7093
Your Part Number
135 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.250 | $12.25 |
| Total Price | $12.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 10+ | $10.900 |
| 100+ | $9.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40MAT-I/RMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel96W7093RL
Cut Tape96W7093
Technical Datasheet
RF ModulationO-QPSK
Data Rate Max250Kbps
Frequency Max2.48GHz
Sensitivity dBm-94dBm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Module InterfaceSPI
Supply Current23mA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
O-QPSK
Frequency Max
2.48GHz
Supply Voltage Min
2.4V
Module Interface
SPI
Product Range
-
Data Rate Max
250Kbps
Sensitivity dBm
-94dBm
Supply Voltage Max
3.6V
Supply Current
23mA
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
