Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40MA-I/RMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02P6282
Your Part Number
6,589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 10+ | $11.960 |
| 25+ | $11.170 |
| 50+ | $9.830 |
| 108+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40MA-I/RMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02P6282
Technical Datasheet
RF ModulationDSSS
Data Rate Max250Kbps
Frequency Max2.483GHz
Sensitivity dBm-94dBm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Module Interface4 Wire, SPI
Supply Current23mA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
DSSS
Frequency Max
2.483GHz
Supply Voltage Min
2.4V
Module Interface
4 Wire, SPI
Product Range
-
Data Rate Max
250Kbps
Sensitivity dBm
-94dBm
Supply Voltage Max
3.6V
Supply Current
23mA
SVHC
No SVHC (04-Feb-2026)
Alternatives for MRF24J40MA-I/RM
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
