Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCL165J220RCX
Newark Part No.47AK7758
Product RangeHCL Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.510 |
| 5+ | $62.900 |
| 10+ | $54.290 |
| 25+ | $49.640 |
| 50+ | $47.680 |
| 100+ | $45.910 |
| 250+ | $45.760 |
Price for:Each
Minimum: 1
Multiple: 1
$71.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCL165J220RCX
Newark Part No.47AK7758
Product RangeHCL Series
Technical Datasheet
Resistance22ohm
Product RangeHCL Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-80ppm/°C to +200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width41.3mm
Product Height7.25mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Power Rating
100W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
7.25mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HCL Series
Resistance Tolerance
± 5%
Voltage Rating
1kV
Temperature Coefficient
-80ppm/°C to +200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
41.3mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability