Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoBDS2A1002R2K
Newark Part No.24M0730
Product RangeBDS Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $91.970 |
5+ | $84.640 |
10+ | $77.490 |
25+ | $75.870 |
50+ | $72.720 |
100+ | $72.250 |
Price for:Each
Minimum: 1
Multiple: 1
$91.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoBDS2A1002R2K
Newark Part No.24M0730
Product RangeBDS Series
Technical Datasheet
Resistance2.2ohm
Product RangeBDS Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25.5mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
2.2ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Product Range
BDS Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
25.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability