Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA25R68J
Newark Part No.64T3006
Product RangeHS Series
Technical Datasheet
163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $3.400 |
| 25+ | $3.310 |
| 50+ | $3.240 |
| 100+ | $2.980 |
| 500+ | $2.520 |
| 1000+ | $2.390 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA25R68J
Newark Part No.64T3006
Product RangeHS Series
Technical Datasheet
Resistance0.68ohm
Product RangeHS Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
0.68ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
550V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability