New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Panel / Chassis Mount Resistors
                                                                                                  Print Page

                                                                                                  HSC100R22J

                                                                                                  WIREWOUND RESISTOR, 0.22 OHM, 100W, 5%

                                                                                                  Date/Lot Code

                                                                                                  CGS - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CGS - TE CONNECTIVITY HSC100R22J
                                                                                                  ManufacturerCGS - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoHSC100R22J
                                                                                                  Newark Part No.24M2716
                                                                                                  Product RangeHS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 37 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$17.940
                                                                                                  10+$14.750
                                                                                                  25+$12.130
                                                                                                  50+$10.780
                                                                                                  100+$10.350
                                                                                                  250+$9.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CGS - TE CONNECTIVITY
                                                                                                  ManufacturerCGS - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoHSC100R22J
                                                                                                  Newark Part No.24M2716
                                                                                                  Product RangeHS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance0.22ohm
                                                                                                  Product RangeHS Series
                                                                                                  Power Rating100W
                                                                                                  Resistance Tolerance± 5%
                                                                                                  Resistor TerminalsSolder Lug
                                                                                                  Voltage Rating1.9kV
                                                                                                  Resistor TechnologyWirewound
                                                                                                  Temperature Coefficient± 50ppm/°C
                                                                                                  Resistor TypeHigh Power
                                                                                                  Resistor MountingPanel Mount
                                                                                                  Product Length65.5mm
                                                                                                  Product Width47.5mm
                                                                                                  Product Height26mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max250°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The TE Connectivity HSC100 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors are used in general purpose applications such as power supplies, power generation and in traction industry.

                                                                                                  • High power dissipation of 100W (with heat sink)
                                                                                                  • Resistance value ranges from 0.05ohm to 100Kohm
                                                                                                  • Working voltage is 1900V
                                                                                                  • Low inductance
                                                                                                  • ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
                                                                                                  • Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
                                                                                                  • Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
                                                                                                  • High Power Resistor

                                                                                                  Technical Specifications

                                                                                                  Resistance

                                                                                                  0.22ohm

                                                                                                  Power Rating

                                                                                                  100W

                                                                                                  Resistor Terminals

                                                                                                  Solder Lug

                                                                                                  Resistor Technology

                                                                                                  Wirewound

                                                                                                  Resistor Type

                                                                                                  High Power

                                                                                                  Product Length

                                                                                                  65.5mm

                                                                                                  Product Height

                                                                                                  26mm

                                                                                                  Operating Temperature Max

                                                                                                  250°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Product Range

                                                                                                  HS Series

                                                                                                  Resistance Tolerance

                                                                                                  ± 5%

                                                                                                  Voltage Rating

                                                                                                  1.9kV

                                                                                                  Temperature Coefficient

                                                                                                  ± 50ppm/°C

                                                                                                  Resistor Mounting

                                                                                                  Panel Mount

                                                                                                  Product Width

                                                                                                  47.5mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.