Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE400B33RJ
Newark Part No.96X3922
Product RangeTE Series
Also Known As1-1879449-9
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.940 |
| 5+ | $59.670 |
| 10+ | $54.390 |
| 25+ | $50.430 |
| 50+ | $48.540 |
| 100+ | $45.790 |
| 250+ | $42.940 |
Price for:Each
Minimum: 1
Multiple: 1
$64.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE400B33RJ
Newark Part No.96X3922
Product RangeTE Series
Also Known As1-1879449-9
Technical Datasheet
Resistance33ohm
Product RangeTE Series
Resistance Tolerance± 5%
Power Rating400W
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Temperature Coefficient± 300ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length282mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
- Flameproof construction, UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
Technical Specifications
Resistance
33ohm
Resistance Tolerance
± 5%
Resistor Terminals
Solder Lug
Temperature Coefficient
± 300ppm/°C
Resistor Type
High Power
Product Length
282mm
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (21-Jan-2025)
Product Range
TE Series
Power Rating
400W
Voltage Rating
2.5kV
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability