0
0 Items$0.00

400W Panel / Chassis Mount Resistors :

100 Products Found
Find a huge range of 400W Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Multicomp Pro & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
96X3902

RoHS

Date/Lot Code

Each
1+$75.680
5+$70.010
10+$64.340
25+$60.950
50+$59.730
More Pricing...
1ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3924

RoHS

Date/Lot Code

Each
1+$81.150
5+$75.380
10+$69.600
25+$61.870
50+$60.630
More Pricing...
39ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3926

RoHS

Date/Lot Code

Each
1+$96.320
5+$90.660
10+$84.990
25+$83.290
50+$81.590
More Pricing...
4.7ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3914

RoHS

Date/Lot Code

Each
1+$81.150
5+$75.110
10+$69.050
25+$61.870
50+$60.630
More Pricing...
2.2ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3919

RoHS

Date/Lot Code

Each
1+$81.150
5+$75.420
10+$69.690
25+$61.870
50+$60.630
More Pricing...
270ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8891

RoHS

Date/Lot Code

Each
1+$173.000
5+$149.350
10+$125.710
25+$122.580
50+$120.130
More Pricing...
33ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
96X3904

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.530
10+$60.470
25+$51.950
50+$50.910
More Pricing...
1.5ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3930

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.240
10+$59.910
25+$52.610
50+$51.560
More Pricing...
56ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3928

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.800
10+$61.030
25+$52.070
50+$51.030
More Pricing...
470ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8888

RoHS

Date/Lot Code

Each
1+$138.160
5+$123.830
10+$109.490
25+$103.850
50+$101.770
More Pricing...
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8890

RoHS

Date/Lot Code

Each
1+$138.160
5+$124.240
10+$110.300
25+$104.960
50+$102.860
More Pricing...
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
96X3927

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.840
10+$61.110
25+$52.610
50+$51.560
More Pricing...
47ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3907

RoHS

Date/Lot Code

Each
1+$74.620
5+$69.670
10+$64.700
25+$61.870
50+$60.960
More Pricing...
100ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8887

RoHS

Date/Lot Code

Each
1+$173.950
5+$148.230
10+$122.490
25+$116.550
50+$114.220
More Pricing...
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
39AH4785

RoHS

Date/Lot Code

Each
1+$85.200
5+$74.120
10+$63.030
25+$57.050
50+$55.900
More Pricing...
25ohm
HS Series
400W
± 5%
Wire Leaded
2kV
Wirewound
+/-150ppm/°C
High Pulse
Panel Mount
182mm
55.5mm
30mm
-
-
96X3899

RoHS

Each
1+$75.860
5+$69.240
10+$62.600
25+$61.350
50+$60.100
More Pricing...
1.2kohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3905

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.240
10+$59.910
25+$51.950
50+$50.910
More Pricing...
1.8ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3925

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.800
10+$61.030
25+$52.070
50+$51.030
More Pricing...
390ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3935

RoHS

Date/Lot Code

Each
1+$96.320
5+$84.140
10+$71.950
25+$71.180
50+$69.750
More Pricing...
8.2ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3908

RoHS

Date/Lot Code

Each
1+$75.800
5+$70.420
10+$65.050
25+$61.870
50+$60.630
More Pricing...
12ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3937

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.800
10+$61.030
25+$52.070
50+$51.030
More Pricing...
820ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3932

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.530
10+$60.470
25+$51.950
50+$50.910
More Pricing...
6.8ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3900

RoHS

Date/Lot Code

Each
1+$72.780
5+$69.030
10+$65.260
25+$60.740
50+$59.520
More Pricing...
1.5ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3934

RoHS

Date/Lot Code

Each
1+$72.580
5+$66.800
10+$61.030
25+$52.070
50+$51.030
More Pricing...
680ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3910

RoHS

Date/Lot Code

Each
1+$81.150
5+$75.110
10+$69.050
25+$61.870
50+$60.630
More Pricing...
15ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK