Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoELXS181VSN272MA50S
Newark Part No.66Y9604
Product RangeLXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXS181VSN272MA50S
Newark Part No.66Y9604
Product RangeLXS Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)180V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeLXS Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current4.88A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LXS series capacitors from United Chemi-Con are snap-in type, large capacitance aluminium electrolytic capacitors for solar power generation. These capacitors are perfect solution for applications which require high ripple current and long life.
- Capacitance values ranges from 82μF to 3300μF
- Voltage rating available from 160VDC to 500VDC
- Capacitor size varies from 22mm x 25mm to 35mm x 60mm
- Capacitance tolerance is ±20%
- Operating temperature range from -25˚C to 105˚C
- Endurance with ripple current is 5000hours at 105˚C
- Non solvent resistant type
Technical Specifications
Capacitance
2700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.88A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
180V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
LXS Series
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate