0
0 Items$0.00

2700µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

23 Products Found
Find a huge range of 2700µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics Mexico. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 220µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: TDK, Nichicon, Kemet, Chemi-con & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
31Y0377

RoHS

Each
1+$143.990
5+$139.490
10+$128.880
25+$125.250
50+$123.900
More Pricing...
2700µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS61 Series
77mm
131mm
31.8mm
0.113ohm
19.1A
-40°C
85°C
-
85AC4005

RoHS

Date/Lot Code

Each
1+$36.070
5+$34.620
10+$33.220
25+$30.800
100+$28.700
More Pricing...
2700µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
-
44F1604

RoHS

Date/Lot Code

Each
1+$11.940
25+$9.520
100+$8.460
250+$8.290
500+$8.110
More Pricing...
2700µF
35V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
25mm
25mm
10mm
0.155ohm
1.257A
-40°C
105°C
-
83AH9716

RoHS

Each
1+$25.270
5+$24.570
10+$23.870
25+$20.110
100+$16.340
More Pricing...
2700µF
250V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
80mm
-
0.072ohm
11.5A
-40°C
105°C
-
25AJ0682

RoHS

Each
1+$42.900
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
85°C
-
46Y7908

RoHS

Each
1+$14.560
25+$9.600
100+$8.860
250+$8.640
500+$8.430
More Pricing...
2700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
105°C
-
92AH8100

RoHS

Each
1+$16.140
5+$15.460
10+$14.600
25+$13.190
100+$12.500
More Pricing...
2700µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
50mm
-
0.055ohm
3.78A
-40°C
105°C
-
61AK1173

RoHS

Each
1+$142.090
5+$134.950
10+$127.810
25+$120.670
2700µF
630V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
115mm
31.8mm
0.061ohm
22.2A
-40°C
85°C
-
06AM9772

RoHS

Each
1+$3.380
10+$3.030
25+$2.600
50+$2.390
100+$2.250
More Pricing...
2700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
30mm
10mm
-
1.94A
-40°C
105°C
-
26AM8270

RoHS

Each
1+$8.830
25+$6.380
100+$4.940
250+$4.800
500+$4.660
More Pricing...
2700µF
63V
± 20%
Snap-In
5000 hours @ 125°C
Polar
B41605 Series
25mm
40mm
10mm
0.026ohm
7A
-55°C
125°C
AEC-Q200
26AM8280

RoHS

Each
1+$96.020
5+$89.680
10+$83.340
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
85°C
-
27T9710

RoHS

Each
15+$71.160
2700µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
90mm
31.8mm
-
15.8A
-40°C
85°C
-
66Y9604

RoHS

Each
200+$12.850
2700µF
180V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LXS Series
35mm
50mm
10mm
-
4.88A
-25°C
105°C
-
27T9730

RoHS

Each
50+$41.500
2700µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
63.5mm
70mm
28.6mm
-
-
-40°C
85°C
-
27T9690

RoHS

Each
15+$49.580
2700µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
65mm
31.8mm
-
14.3A
-40°C
85°C
-
27T9753

RoHS

Each
25+$51.350
50+$50.830
2700µF
450V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
63.5mm
90mm
28.6mm
-
-
-40°C
85°C
-
27T9754

RoHS

Each
15+$64.010
2700µF
450V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
76.2mm
75mm
31.8mm
-
-
-40°C
85°C
-
27T9729

RoHS

Each
25+$34.230
50+$32.220
2700µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
95mm
22mm
-
-
-40°C
85°C
-
66Y9605

RoHS

Each
200+$14.290
2700µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LXS Series
35mm
50mm
10mm
-
4.88A
-25°C
105°C
-
83AH9704

RoHS

Each
1+$39.880
2700µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
-
83AH9763

RoHS

Each
1+$3.410
10+$2.790
25+$2.570
50+$2.370
100+$2.090
More Pricing...
2700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252
22mm
30mm
10mm
-
1.94A
-40°C
105°C
-
25AJ0687

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
96.7mm
31.7mm
0.032ohm
14.4A
-40°C
105°C
-
16AC3203

RoHS

Each
1+$63.290
5+$59.680
10+$55.340
25+$51.360
50+$50.280
More Pricing...
2700µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
118.2mm
28.5mm
0.01ohm
9.8A
-40°C
105°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK