Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNC2W272MSEGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.27T9753
Product RangeLNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 25+ | $51.350 |
| 50+ | $50.830 |
Price for:Each
Minimum: 25
Multiple: 25
$1,283.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNC2W272MSEGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.27T9753
Product RangeLNC Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)450V
Lifetime @ Temperature500 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Product RangeLNC Series
Product Diameter63.5mm
Product Height90mm
Lead Spacing28.6mm
ESR-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700µF
Lifetime @ Temperature
500 hours @ 85°C
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.6mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Product Range
LNC Series
Product Height
90mm
ESR
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
