Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoLP272M035C1P3Copy
Newark Part No.44F1604
Product RangeLP Series
Your Part Number
403 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 25+ | $9.520 |
| 100+ | $8.460 |
| 250+ | $8.290 |
| 500+ | $8.110 |
| 1000+ | $7.470 |
| 2500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoLP272M035C1P3Copy
Newark Part No.44F1604
Product RangeLP Series
Capacitance2700µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeLP Series
Product Diameter25mm
Product Height25mm
Lead Spacing10mm
ESR0.155ohm
Ripple Current1.257A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LP series radial snap-in Aluminium Electrolytic Capacitor designed small in size and rated for low voltage applications. Their durable construction guarantees a long life while operating up to 105°C with a stable ESR. These features make the type LP ideal for use in switch-mode power supplies.
- Long life
- High reliability
- -40 to 105°C Temperature range
- 16 to 250VDC Rated voltage range
- 100 to 47000µF Rated capacitance range
Technical Specifications
Capacitance
2700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.257A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
LP Series
Product Height
25mm
ESR
0.155ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
