Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-22NXJRW
Newark Part No.69W4502
Product Range0402HP Series
Technical Datasheet
Packaging Options
1,350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.080 |
| 25+ | $0.982 |
| 50+ | $0.890 |
| 100+ | $0.796 |
| 250+ | $0.745 |
| 500+ | $0.711 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-22NXJRW
Newark Part No.69W4502
Product Range0402HP Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.16ohm
Self Resonant Frequency3.3GHz
DC Current Rating800mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.09mm
Product Width0.71mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
3.3GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.09mm
Product Height
0.61mm
DC Resistance Max
0.16ohm
DC Current Rating
800mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.71mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability