Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-332KRC
Newark Part No.69W4981
Product Range0603PS Series
Technical Datasheet
1,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.510 |
| 25+ | $1.390 |
| 50+ | $1.260 |
| 100+ | $1.130 |
| 250+ | $1.050 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-332KRC
Newark Part No.69W4981
Product Range0603PS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Power Inductor Case2.59mm x 2.08mm x 1.8mm
Product Range0603PS Series
Inductor Case / Package-
DC Resistance Max0.88ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
320mA
Product Range
0603PS Series
DC Resistance Max
0.88ohm
Product Length
2.59mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability