Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-100XGLB
Newark Part No.69W5300
Product Range1008CS Series
Technical Datasheet
Packaging Options
435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.350 |
| 25+ | $1.260 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.040 |
| 500+ | $0.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-100XGLB
Newark Part No.69W5300
Product Range1008CS Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.08ohm
Self Resonant Frequency4.1GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.1GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.08ohm
DC Current Rating
1A
Product Range
1008CS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability