Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-472MLB
Newark Part No.75Y0674
Product RangeDO3314 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $4.280 |
10+ | $4.060 |
25+ | $3.840 |
50+ | $3.620 |
100+ | $3.400 |
250+ | $3.180 |
500+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-472MLB
Newark Part No.75Y0674
Product RangeDO3314 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeDO3314 Series
Power Inductor Case3.3mm x 3.3mm x 1.4mm
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
DO3314 Series
DC Resistance Max
0.32ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.2A
Power Inductor Case
3.3mm x 3.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability