Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-103MLB
Newark Part No.69W1999
Product RangeEPL2014 Series
Technical Datasheet
1,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $1.190 |
25+ | $1.130 |
50+ | $1.060 |
100+ | $0.997 |
250+ | $0.933 |
500+ | $0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-103MLB
Newark Part No.69W1999
Product RangeEPL2014 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)729mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Power Inductor Case2mm x 2mm x 1.45mm
Product RangeEPL2014 Series
Inductor Case / Package-
DC Resistance Max0.459ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.45mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 2mm x 1.45mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
729mA
Saturation Current (Isat)
250mA
Product Range
EPL2014 Series
DC Resistance Max
0.459ohm
Product Length
2mm
Product Height
1.45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability