SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W2002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.200
25+
$1.140
50+
$1.080
100+
$1.000
More Pricing...
Min: 5 / Mult: 5
270nH
2.73A
Shielded
1.5A
EPL2014 Series
2mm x 2mm x 1.45mm
0.036ohm
± 20%
2mm
2mm
1.45mm
69W2000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.190
25+
$1.130
50+
$1.060
100+
$0.997
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.86A
Shielded
720mA
EPL2014 Series
2mm x 2mm x 1.45mm
0.086ohm
± 20%
2mm
2mm
1.45mm
69W2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.200
25+
$1.140
50+
$1.080
100+
$1.000
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.06A
Shielded
380mA
EPL2014 Series
2mm x 2mm x 1.45mm
0.254ohm
± 20%
2mm
2mm
1.45mm
69W1998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
1µH
1.94A
Shielded
900mA
EPL2014 Series
2mm x 2mm x 1.45mm
0.071ohm
± 20%
2mm
2mm
1.45mm
69W2001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.200
25+
$1.140
50+
$1.080
100+
$1.000
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.42A
Shielded
600mA
EPL2014 Series
2mm x 2mm x 1.45mm
0.132ohm
± 20%
2mm
2mm
1.45mm
69W1999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.190
25+
$1.130
50+
$1.060
100+
$0.997
More Pricing...
Min: 5 / Mult: 5
10µH
729mA
Shielded
250mA
EPL2014 Series
2mm x 2mm x 1.45mm
0.459ohm
± 20%
2mm
2mm
1.45mm
29K6708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.940
Min: 3800 / Mult: 3800
47µH
525mA
Shielded
538mA
SD Series
5.2mm x 5.2mm x 1.45mm
-
± 20%
5.2mm
5.2mm
1.45mm
52K7695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.940
Min: 3800 / Mult: 3800
4.5µH
1.64A
Shielded
1.74A
SD Series
5.2mm x 5.2mm x 1.45mm
-
± 20%
5.2mm
5.2mm
1.45mm
52K7700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.940
Min: 3800 / Mult: 3800
8.8µH
1.14A
Shielded
1.25A
SD Series
5.2mm x 5.2mm x 1.45mm
-
± 20%
5.2mm
5.2mm
1.45mm
52K7697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.940
Min: 3800 / Mult: 3800
6.9µH
1.35A
Shielded
1.41A
SD Series
5.2mm x 5.2mm x 1.45mm
-
± 20%
5.2mm
5.2mm
1.45mm
69W2009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.979
25+
$0.904
50+
$0.824
100+
$0.742
More Pricing...
Min: 5 / Mult: 5
8.2µH
849mA
Shielded
290mA
EPL2014 Series
2mm x 2mm x 1.45mm
0.416ohm
± 20%
2mm
2mm
1.45mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK