Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-124MRC
Newark Part No.49X9354
Product RangeLPS3008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.560 |
| 25+ | $1.450 |
| 50+ | $1.310 |
| 100+ | $1.170 |
| 250+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-124MRC
Newark Part No.49X9354
Product RangeLPS3008 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)140mA
Inductor ConstructionShielded
Saturation Current (Isat)94mA
Product RangeLPS3008 Series
Power Inductor Case2.95mm x 2.95mm x 0.8mm
DC Resistance Max7ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
DC Resistance Max
7ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
94mA
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
