Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-124MRC
Newark Part No.49X9551
Product RangeLPS5015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1.790 |
10+ | $1.550 |
25+ | $1.540 |
50+ | $1.520 |
100+ | $1.500 |
250+ | $1.330 |
500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-124MRC
Newark Part No.49X9551
Product RangeLPS5015 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
DC Resistance Max2.5ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
DC Resistance Max
2.5ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
280mA
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability