Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-684MRC
Newark Part No.49X9604
Product RangeLPS5030 Series
Technical Datasheet
296 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.850 |
10+ | $1.800 |
25+ | $1.760 |
50+ | $1.710 |
100+ | $1.660 |
250+ | $1.610 |
500+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-684MRC
Newark Part No.49X9604
Product RangeLPS5030 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Product RangeLPS5030 Series
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Inductor Case / Package-
DC Resistance Max3.8ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
LPS5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
200mA
Saturation Current (Isat)
120mA
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
DC Resistance Max
3.8ohm
Product Length
4.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability