SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.550
25+
$2.440
50+
$2.320
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
68µH
400mA
Shielded
120mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
0.29ohm
± 20%
6.6mm
4.45mm
2.92mm
23T1095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.553
10+
$0.472
25+
$0.450
50+
$0.427
100+
$0.405
Min: 1 / Mult: 1
1mH
120mA
Unshielded
120mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
6.8ohm
± 10%
5.8mm
5.8mm
4.8mm
44W4518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
10+
$0.769
25+
$0.747
50+
$0.725
100+
$0.703
More Pricing...
Min: 5 / Mult: 5
470µH
55mA
Unshielded
120mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
25ohm
± 10%
3.2mm
2.5mm
2mm
49X9604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
680µH
200mA
Shielded
120mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
-
3.8ohm
± 20%
4.8mm
4.8mm
2.9mm
01AM1528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
10+
$0.635
25+
$0.589
50+
$0.543
100+
$0.498
Min: 1 / Mult: 1
180µH
-
Unshielded
120mA
3627 Series
-
-
4.5ohm
± 10%
4.5mm
3.2mm
2.6mm
50AK7974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.390
25+
$1.340
50+
$1.290
100+
$1.240
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
Shielded
120mA
WE-PMI Series
0805 [2012 Metric]
0805 [2012 Metric]
0.375ohm
± 20%
2mm
1.25mm
1.2mm
70AK2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.100
50+
$0.095
100+
$0.089
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
3.3µH
400mA
Unshielded
120mA
MLZ Series
-
0603 [1608 Metric]
0.33ohm
± 20%
1.6mm
0.8mm
0.8mm
58AK1433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.090
25+
$2.890
50+
$2.600
100+
$2.290
More Pricing...
Min: 5 / Mult: 5
56µH
270mA
Shielded
120mA
XFL2010 Series
-
-
3.66ohm
± 20%
1.9mm
2mm
1mm
81AH9094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
10+
$0.102
25+
$0.090
50+
$0.088
100+
$0.085
More Pricing...
Min: 5 / Mult: 5
15µH
250mA
Shielded
120mA
MLZ Series
2mm x 1.25mm x 1.25mm
0805 [2012 Metric]
1.235ohm
± 20%
2mm
1.25mm
1.25mm
61J8336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.540
Min: 1200 / Mult: 600
6.8mH
110mA
Unshielded
120mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
30ohm
± 10%
12.7mm
10mm
5mm
06X7169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.834
10+
$0.709
25+
$0.676
Min: 1 / Mult: 1
8.2mH
110mA
Unshielded
120mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
34ohm
± 10%
12.7mm
10mm
5mm
61J8989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.887
Min: 1200 / Mult: 400
15µH
80mA
Shielded
120mA
SRR0908 Series
10mm x 9.5mm x 7.5mm
-
40ohm
± 15%
10mm
9.5mm
7.5mm
49X9617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
Min: 1 / Mult: 1
1.8mH
110mA
Shielded
120mA
LPS6225 Series
6mm x 6mm x 2.4mm
-
11.7ohm
± 20%
6mm
6mm
2.4mm
69W3344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.980
25+
$1.850
50+
$1.660
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
120mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
-
1.8ohm
± 20%
5.1mm
5.1mm
3.1mm
49X9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.770
25+
$1.720
50+
$1.670
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
330µH
130mA
Shielded
120mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
-
9.3ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.550
25+
$1.540
50+
$1.520
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
470µH
160mA
Shielded
120mA
LPS5015 Series
4.8mm x 4.8mm x 1.4mm
-
7.5ohm
± 20%
4.8mm
4.8mm
1.4mm
49X9381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.190
25+
$1.180
50+
$1.170
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
180µH
110mA
Shielded
120mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
-
10.1ohm
± 20%
2.95mm
2.95mm
0.9mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK