Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLZ1608M3R3WTD25
Newark Part No.70AK2786
Product RangeMLZ Series
Your Part Number
3,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.116 |
| 25+ | $0.111 |
| 50+ | $0.104 |
| 100+ | $0.098 |
| 250+ | $0.096 |
| 1000+ | $0.093 |
| 2500+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608M3R3WTD25
Newark Part No.70AK2786
Product RangeMLZ Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)120mA
Product RangeMLZ Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
MLZ Series
DC Resistance Max
0.33ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
120mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
