Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-472MRC
Newark Part No.49X9626
Product RangeLPS6225 Series
Your Part Number
691 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.370 |
| 25+ | $2.290 |
| 50+ | $2.220 |
| 100+ | $2.140 |
| 250+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-472MRC
Newark Part No.49X9626
Product RangeLPS6225 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Power Inductor Case6mm x 6mm x 2.4mm
Product RangeLPS6225 Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
3.1A
Product Range
LPS6225 Series
DC Resistance Max
0.065ohm
Product Length
6mm
Product Height
2.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
