Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-683KLC
Newark Part No.69W2618
Product RangeME3215 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-683KLC
Newark Part No.69W2618
Product RangeME3215 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)320mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Product RangeME3215 Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max3.4ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
ME3215 Series
DC Resistance Max
3.4ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
280mA
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability