Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-393KLC
Newark Part No.69W2631
Product RangeME3220 Series
Technical Datasheet
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $1.160 |
25+ | $1.100 |
50+ | $1.030 |
100+ | $0.962 |
250+ | $0.899 |
500+ | $0.724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-393KLC
Newark Part No.69W2631
Product RangeME3220 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)470mA
Inductor ConstructionUnshielded
Saturation Current (Isat)450mA
Power Inductor Case3.2mm x 2.8mm x 2mm
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max1.38ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.8mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
470mA
Saturation Current (Isat)
450mA
Product Range
ME3220 Series
DC Resistance Max
1.38ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability