Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1538-102MLC
Newark Part No.69W2734
Product RangeMLC15xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $3.850 |
10+ | $3.320 |
25+ | $3.090 |
50+ | $2.830 |
100+ | $2.570 |
250+ | $2.500 |
500+ | $2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1538-102MLC
Newark Part No.69W2734
Product RangeMLC15xx Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16.7A
Inductor ConstructionShielded
Saturation Current (Isat)21.2A
Power Inductor Case13.8mm x 13.2mm x 3.9mm
Product RangeMLC15xx Series
DC Resistance Max1ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height3.9mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
13.8mm x 13.2mm x 3.9mm
DC Resistance Max
1ohm
Product Length
13.8mm
Product Height
3.9mm
RMS Current (Irms)
16.7A
Saturation Current (Isat)
21.2A
Product Range
MLC15xx Series
Inductance Tolerance
± 20%
Product Width
13.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability