Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-474KLC
Newark Part No.69W2982
Product RangeMSS1038 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.290 |
25+ | $3.070 |
50+ | $2.860 |
100+ | $2.640 |
250+ | $2.420 |
500+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-474KLC
Newark Part No.69W2982
Product RangeMSS1038 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeMSS1038 Series
Power Inductor Case10.2mm x 10mm x 3.8mm
DC Resistance Max1.243ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
DC Resistance Max
1.243ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
630mA
Saturation Current (Isat)
500mA
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability