Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-124KLC
Newark Part No.69W3095
Product RangeMSS1246 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.140 |
| 25+ | $1.990 |
| 50+ | $1.780 |
| 100+ | $1.560 |
| 250+ | $1.520 |
| 500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-124KLC
Newark Part No.69W3095
Product RangeMSS1246 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.42A
Inductor ConstructionShielded
Saturation Current (Isat)1.62A
Product RangeMSS1246 Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max0.3192ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
DC Resistance Max
0.3192ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
1.42A
Saturation Current (Isat)
1.62A
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability