Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-502NLB
Newark Part No.69W3400
Product RangeMSS7341 Series
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.440 |
| 25+ | $2.280 |
| 50+ | $2.130 |
| 100+ | $1.970 |
| 250+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-502NLB
Newark Part No.69W3400
Product RangeMSS7341 Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeMSS7341 Series
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Product Range
MSS7341 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
2.3A
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
DC Resistance Max
0.023ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability