Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-152MEC
Newark Part No.69W3479
Product RangePFL2512 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.720 |
10+ | $1.630 |
25+ | $1.510 |
50+ | $1.380 |
100+ | $1.270 |
250+ | $1.110 |
500+ | $0.974 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-152MEC
Newark Part No.69W3479
Product RangePFL2512 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangePFL2512 Series
Power Inductor Case1008 [2510 Metric]
Inductor Case / Package1008 [2510 Metric]
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.22mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PFL2512 Series
Inductor Case / Package
1008 [2510 Metric]
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.4A
Power Inductor Case
1008 [2510 Metric]
DC Resistance Max
0.185ohm
Product Length
2.79mm
Product Height
1.22mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability