Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-402MLC
Newark Part No.
Re-Reel69W3573
Cut Tape69W3573
Product RangeSER1052 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.190 |
| 25+ | $2.950 |
| 50+ | $2.690 |
| 100+ | $2.430 |
| 250+ | $2.380 |
| 500+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-402MLC
Newark Part No.
Re-Reel69W3573
Cut Tape69W3573
Product RangeSER1052 Series
Technical Datasheet
Inductance4µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeSER1052 Series
Power Inductor Case11mm x 10.2mm x 5.2mm
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4µH
Inductor Construction
Shielded
Product Range
SER1052 Series
DC Resistance Max
9000µohm
Product Length
11mm
Product Height
5.2mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
8.3A
Power Inductor Case
11mm x 10.2mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability