11.5A SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13T9770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.890
25+
$2.840
50+
$2.780
100+
$2.610
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
8A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
0.0132ohm
± 20%
10.9mm
10mm
9.3mm
81AH9670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$3.340
25+
$3.270
50+
$3.190
100+
$3.080
More Pricing...
Total:$3.43
Min: 1 / Mult: 1
4.7µH
11.5A
Shielded
33A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
0.011ohm
± 20%
12.1mm
11.4mm
9.5mm
80AH9749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.300
25+
$2.200
50+
$2.080
100+
$1.980
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
18A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0139ohm
± 20%
13.5mm
12.6mm
6.2mm
46T8799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.810
10+
$4.730
25+
$4.580
50+
$4.440
100+
$4.280
More Pricing...
Total:$4.81
Min: 1 / Mult: 1
2µH
11.5A
Shielded
9A
WE-HCI Series
6.9mm x 6.9mm x 4.8mm
-
0.00585ohm
± 20%
6.9mm
6.9mm
4.8mm
40Y3227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.340
25+
$3.280
50+
$3.210
100+
$2.970
More Pricing...
Total:$3.42
Min: 1 / Mult: 1
1µH
11.5A
Shielded
11.5A
WE-HCI Series
5.6mm x 5.3mm x 4mm
-
0.005225ohm
± 20%
5.6mm
5.3mm
4mm
69AH5225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.770
25+
$1.680
50+
$1.590
Total:$1.84
Min: 1 / Mult: 1
1.5µH
11.5A
Shielded
20A
WE-PD Series
12mm x 12mm x 6mm
-
7000µohm
± 30%
12mm
12mm
6mm
80AH9739

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.060
25+
$1.890
50+
$1.740
100+
$1.580
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
4.7µH
11.5A
Shielded
15A
MPL-AY Series
-
-
0.0107ohm
± 20%
11mm
10mm
4.8mm
13T9769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.890
25+
$2.840
50+
$2.780
100+
$2.690
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
11A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
0.0132ohm
± 20%
10.9mm
10mm
9.3mm
08P2766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.990
25+
$2.910
50+
$2.840
100+
$2.690
More Pricing...
Total:$3.22
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
20A
WE-PD Series
12mm x 12mm x 10mm
-
6mohm
± 20%
12mm
12mm
10mm
48W3882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.520
10+
$9.370
25+
$8.940
50+
$8.500
100+
$7.770
More Pricing...
Total:$9.52
Min: 1 / Mult: 1
33µH
11.5A
Shielded
15A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.0132ohm
± 20%
22.5mm
22mm
12mm
79X2007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.410
25+
$1.260
50+
$1.190
100+
$1.110
250+
$1.040
Total:$14.10
Min: 10 / Mult: 10
100nH
11.5A
Shielded
25A
SRP4012TA Series
4.45mm x 4.06mm x 1mm
-
5500µohm
± 30%
4.45mm
4.06mm
1mm
64X8726
Each (Supplied on Cut Tape)
1+
$1.640
Total:$1.64
Min: 1 / Mult: 1
Total:$16.40
Min: 10 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
-
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
78X5426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
Total:$1.65
Min: 1 / Mult: 1
Total:$165.00
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
81Y7967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.200
25+
$1.110
50+
$1.010
100+
$0.900
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
470nH
11.5A
Shielded
21A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
2020 [5050 Metric]
0.0094ohm
± 20%
5.49mm
5.18mm
2mm
65AH8454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.170
10+
$4.460
25+
$4.130
50+
$3.650
100+
$3.620
More Pricing...
Total:$5.17
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPX Series
17mm x 17.1mm x 4mm
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
39AH5339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.832
25+
$0.792
50+
$0.753
100+
$0.713
250+
$0.711
More Pricing...
Total:$8.32
Min: 10 / Mult: 10
100nH
11.5A
Shielded
11.79A
IHLP-1212AB-5A Series
3.3mm x 3.3mm x 1.2mm
-
7500µohm
± 20%
3.3mm
3.3mm
1.2mm
69AH2610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.190
25+
$1.150
50+
$1.040
Total:$7.05
Min: 5 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
-
9500µohm
± 20%
4.1mm
4.1mm
1.8mm
92AH7076

RoHS

Each
1+
$7.220
10+
$7.040
25+
$6.850
50+
$6.660
100+
$5.190
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
23A
WE-XHMI Series
11.6mm x 10.5mm x 7.9mm
-
6400µohm
± 20%
11.6mm
10.5mm
7.9mm
48AC3665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.710
25+
$2.530
50+
$2.270
100+
$2.000
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
4.3A
XFL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.012ohm
± 20%
5.48mm
5.28mm
3.1mm
30AK7910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.680
10+
$8.090
25+
$7.840
50+
$7.590
100+
$7.150
More Pricing...
Total:$8.68
Min: 1 / Mult: 1
10µH
11.5A
Shielded
31.2A
WE-XHMA Series
16.4mm x 15.4mm x 9.1mm
-
6400µohm
± 20%
16.4mm
15.4mm
9.1mm
29AK0230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
25+
$0.944
50+
$0.845
100+
$0.744
250+
$0.738
More Pricing...
Total:$10.40
Min: 10 / Mult: 10
0.1µH
11.5A
Shielded
11.79A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
7500µohm
± 20%
3.56mm
3.3mm
1.2mm
30AK7902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.690
10+
$6.240
25+
$6.050
50+
$5.850
100+
$5.520
More Pricing...
Total:$6.69
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
-
5900µohm
± 20%
11.6mm
10.5mm
7.9mm
80AK5424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
Total:$7.56
Min: 10 / Mult: 10
100nH
11.5A
Shielded
25A
SRP4012CC Series
-
-
5500µohm
± 30%
4.45mm
4.06mm
1mm
80AK5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.360
25+
$1.250
50+
$1.140
100+
$1.030
More Pricing...
Total:$7.20
Min: 5 / Mult: 5
470nH
11.5A
Shielded
16A
SRP5020CC Series
-
-
7600µohm
± 20%
5.7mm
5.2mm
1.8mm
70AK6854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
Total:$1.05
Min: 1 / Mult: 1
1.5µH
11.5A
Shielded
13A
SRP6030WA Series
-
-
0.0117ohm
± 20%
7.1mm
6.6mm
2.8mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK