Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744314200
Newark Part No.46T8799
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
890 In Stock
Need more?
300 Delivery in 1-3 Business Days(US stock)
590 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.620 |
| 25+ | $4.520 |
| 50+ | $4.330 |
| 100+ | $4.170 |
| 250+ | $4.100 |
| 500+ | $3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744314200
Newark Part No.46T8799
Product RangeWE-HCI Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeWE-HCI Series
Power Inductor Case6.9mm x 6.9mm x 4.8mm
Inductor Case / Package-
DC Resistance Max5850µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
9A
Power Inductor Case
6.9mm x 6.9mm x 4.8mm
DC Resistance Max
5850µohm
Product Length
6.9mm
Product Height
4.8mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate