Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012CC-R10YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK5424RL
Cut Tape80AK5424
Product RangeSRP4012CC Series
Your Part Number
3,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.390 | $13.90 |
| Total Price | $13.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 20+ | $1.310 |
| 30+ | $1.210 |
| 50+ | $1.090 |
| 100+ | $1.000 |
| 250+ | $0.856 |
| 500+ | $0.750 |
| 1000+ | $0.735 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012CC-R10YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK5424RL
Cut Tape80AK5424
Product RangeSRP4012CC Series
Inductance100nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP4012CC Series
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP4012CC Series
DC Resistance Max
5500µohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
