Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-102MLD
Newark Part No.69W3599
Product RangeSER1590 Series
Technical Datasheet
163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.670 |
| 25+ | $3.400 |
| 50+ | $3.250 |
| 100+ | $3.100 |
| 250+ | $2.710 |
| 500+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-102MLD
Newark Part No.69W3599
Product RangeSER1590 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case16.26mm x 15.75mm x 10.16mm
Product RangeSER1590 Series
Inductor Case / Package-
DC Resistance Max940µohm
Inductance Tolerance± 20%
Product Length16.26mm
Product Width15.75mm
Product Height10.16mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
16.26mm x 15.75mm x 10.16mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.75mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
20A
Product Range
SER1590 Series
DC Resistance Max
940µohm
Product Length
16.26mm
Product Height
10.16mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability