Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-152KL
Newark Part No.69W3665
Product RangeSER2900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6.940 |
10+ | $6.410 |
25+ | $6.030 |
50+ | $5.660 |
100+ | $5.290 |
500+ | $4.910 |
1000+ | $4.800 |
2500+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-152KL
Newark Part No.69W3665
Product RangeSER2900 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Power Inductor Case27.9mm x 19.8mm x 15.36mm
Product RangeSER2900 Series
DC Resistance Max0.00165ohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
27.9mm x 19.8mm x 15.36mm
DC Resistance Max
0.00165ohm
Product Length
27.9mm
Product Height
15.36mm
RMS Current (Irms)
30A
Saturation Current (Isat)
100A
Product Range
SER2900 Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability