Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-703-M12
Newark Part No.79K2703
Product RangeDW-A Series
Your Part Number
No Longer Available
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-703-M12
Newark Part No.79K2703
Product RangeDW-A Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom6mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP68, IP69K
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeDW-A Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
6mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
303 Stainless Steel
IP Rating
IP68, IP69K
Product Range
DW-A Series
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP68, IP69K
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
