85°C Inductive Proximity Sensors:

96 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41M2117

RoHS

Date/Lot Code

Each
1+
$185.220
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
37R6092

RoHS

Date/Lot Code

Each
1+
$369.810
Min: 1 / Mult: 1
Inductive
85°C
-
40mm
10VDC
300VDC
2-Wire, NO / NC
-
Connector
Plastic
-
IP68
-30°C
-
41M2092

RoHS

Date/Lot Code

Each
1+
$134.610
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Wire Leads
Brass
-
IP68
-30°C
-
24C2795

RoHS

Each
1+
$116.530
10+
$107.070
Min: 1 / Mult: 1
Inductive
85°C
-
40mm
10VDC
30VDC
3-Wire, PNP, NO
-
4-Pin Connector
Nylon (Polyamide)
-
IP68
-25°C
-
41M3677

RoHS

Date/Lot Code

Each
1+
$185.220
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
99M0997

RoHS

Each
1+
$157.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
BI8U-M18-AP6X-H1141
41M2073

RoHS

Date/Lot Code

Each
1+
$159.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
3mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
-
IP68
-30°C
-
41M3657

RoHS

Each
1+
$159.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
-
IP68
-30°C
-
27K4532

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$183.030
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
5mm
24VAC
240VAC
2-Wire, NO
Cylindrical M18 Thread
Cable
303 Stainless Steel
-
IP67
-40°C
-
71AJ7325

RoHS

Each
1+
$135.690
5+
$129.600
10+
$125.940
25+
$122.290
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
8mm
8VDC
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
34M0461

RoHS

Each
1+
$113.650
10+
$103.420
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
22mm
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4-Pin M12 Connector
316L Stainless Steel
-
IP67, IP69K
-25°C
Inductive proximity sensors XS Series
71AJ7349

RoHS

Date/Lot Code

Each
1+
$35.020
5+
$35.020
10+
$35.020
25+
$35.020
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
22mm
8VDC
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
81AH8487

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$60.980
5+
$60.980
10+
$60.980
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
20mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
-
IP67
0°C
E2EW Series
71AJ7353

RoHS

Each
1+
$33.220
5+
$33.220
10+
$33.220
25+
$33.220
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
22mm
8VDC
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
83AK2404
Each
1+
$284.970
5+
$279.890
10+
$274.810
25+
$269.720
50+
$264.640
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
40mm
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
PBT (Polybutylene Terephthalate)
IP68
IP68
-30°C
-
44AM5552

RoHS

Each
1+
$75.560
5+
$69.060
10+
$67.200
25+
$65.970
50+
$63.060
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP68, IP69K
IP67, IP68, IP69K
-40°C
IMG Series
01AM4443

RoHS

Each
1+
$225.260
5+
$203.000
10+
$189.710
25+
$167.350
50+
$152.190
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
6mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-25°C
IMI Series
65AK6221

RoHS

Date/Lot Code

Each
1+
$85.030
5+
$81.210
10+
$78.920
25+
$76.630
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
8mm
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICF Series
01AM4567

RoHS

Each
1+
$233.260
5+
$210.210
10+
$196.450
25+
$173.290
50+
$157.580
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
8.1mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-25°C
IMI Series
65AK6225

RoHS

Date/Lot Code

Each
1+
$60.200
5+
$60.200
10+
$60.200
25+
$60.200
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
14mm
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICF Series
44AM5556

RoHS

Each
1+
$82.890
5+
$75.530
10+
$74.460
25+
$72.710
50+
$69.210
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP68, IP69K
IP67, IP68, IP69K
-40°C
IMG Series
44AM5554

RoHS

Each
1+
$75.560
5+
$69.060
10+
$67.200
25+
$65.970
50+
$63.060
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
2m Cable
Brass
IP67, IP68, IP69K
IP67, IP68, IP69K
-40°C
IMG Series
83AK2219
Each
1+
$140.530
5+
$131.940
10+
$130.010
25+
$128.080
50+
$125.790
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
15mm
10VDC
30VDC
3-Wire, PNP, NO
Module
M12 Connector
PBT (Polybutylene Terephthalate)
IP67
IP67
-30°C
-
86AK3081
Each
1+
$189.160
5+
$183.410
10+
$178.020
25+
$174.850
50+
$171.670
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
30mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP68
IP68
-30°C
-
83AK6812
Each
1+
$144.190
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
IP68
-30°C
-
1-25 of 96 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM