New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Inductive Proximity Sensors
                                                                                                  Print Page

                                                                                                  NI30U-M30-AN6X-H1141

                                                                                                  INDUCTIVE PROXIMITY SENSOR, NPN, 30V

                                                                                                  TURCK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TURCK NI30U-M30-AN6X-H1141
                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoNI30U-M30-AN6X-H1141
                                                                                                  Newark Part No.86AK3081
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$189.160
                                                                                                  5+$183.410
                                                                                                  10+$178.020
                                                                                                  25+$174.850
                                                                                                  50+$171.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $189.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TURCK
                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoNI30U-M30-AN6X-H1141
                                                                                                  Newark Part No.86AK3081
                                                                                                  Sensor TypeInductive Proximity Sensor
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sensing Distance Min-
                                                                                                  Sensing Distance Max-
                                                                                                  Sensing Distance Nom30mm
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Sensor Output Type3-Wire, PNP, NO
                                                                                                  Sensor Case / PackageCylindrical M30 Thread
                                                                                                  Sensor TerminalsM12 Connector
                                                                                                  Sensor Body MaterialBrass
                                                                                                  IP RatingIP68
                                                                                                  IP RatingIP68
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (20-Jun-2016)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Inductive Proximity Sensor

                                                                                                  Sensing Distance Min

                                                                                                  -

                                                                                                  Sensing Distance Nom

                                                                                                  30mm

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Sensor Case / Package

                                                                                                  Cylindrical M30 Thread

                                                                                                  Sensor Body Material

                                                                                                  Brass

                                                                                                  IP Rating

                                                                                                  IP68

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensing Distance Max

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Sensor Output Type

                                                                                                  3-Wire, PNP, NO

                                                                                                  Sensor Terminals

                                                                                                  M12 Connector

                                                                                                  IP Rating

                                                                                                  IP68

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  SVHC

                                                                                                  No SVHC (20-Jun-2016)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (20-Jun-2016)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.