Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.970 |
| 5+ | $279.890 |
| 10+ | $274.810 |
| 25+ | $269.720 |
| 50+ | $264.640 |
Price for:Each
Minimum: 1
Multiple: 1
$284.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI40U-CP40-FDZ30X2
Newark Part No.83AK2404
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom40mm
Supply Voltage Min10VDC
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO / NC
Sensor Case / PackageModule
Sensor TerminalsCable Gland
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
40mm
Supply Voltage Max
300VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP68
Product Range
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
Cable Gland
IP Rating
IP68
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate