Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No187AVG063MGBJ
Newark Part No.68X0593
Product RangeAVG Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.520 |
10+ | $3.120 |
25+ | $2.900 |
50+ | $2.670 |
100+ | $2.390 |
500+ | $2.180 |
1000+ | $1.940 |
2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No187AVG063MGBJ
Newark Part No.68X0593
Product RangeAVG Series
Technical Datasheet
Capacitance180µF
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR1.105ohm
Lifetime @ Temperature1500 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.55A
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAVG Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AVG series Aluminium Polymer Capacitor features small size, high temperature, low ESR and high ripple current. It is used in power units and telecommunication.
- Stable with temperature
- High frequency
- -55 to 125°C Operating temperature range
- 16 to 160VDC Rated voltage range
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1500 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
2.55A
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
ESR
1.105ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
AVG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability