Print Page
R790-1522-100-9
Wire, Hook Up/Lead, Rubber, White, 22 AWG, 19 x 34AWG, 100 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerD&B INDUSTRIAL / ROWE INDUSTRIES
Manufacturer Part NoR790-1522-100-9
Newark Part No.05F1282
Product RangeR790 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerD&B INDUSTRIAL / ROWE INDUSTRIES
Manufacturer Part NoR790-1522-100-9
Newark Part No.05F1282
Product RangeR790 Series
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA-
Voltage Rating15kV
Conductor MaterialCopper
External Diameter2.794mm
Approval Specification-
Product RangeR790 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
Rubber
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
30.5m
Voltage Rating
15kV
External Diameter
2.794mm
Product Range
R790 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate