Print Page
Image is for illustrative purposes only. Please refer to product description.
12,637 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.070 |
10+ | $0.070 |
25+ | $0.070 |
50+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG2305UX-7
Newark Part No.82Y6564
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.2A
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.052ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.4W
Gate Source Threshold Voltage Max900mV
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
Product Overview
DMG2305UX-7 is a P channel enhancement mode MOSFET in 3 pin SOT23 package. This MOSFET is designed to minimize on-state resistance (RDS(on)), yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is used in backlighting, power management functions, DC-DC converters and motor controls.
- Low on-resistance of 52mohm at VGS = -4.5V
- Low input capacitance
- Fast switching speed
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.04ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
P Channel
Continuous Drain Current Id
4.2A
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.4W
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for DMG2305UX-7
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate