Print Page
Image is for illustrative purposes only. Please refer to product description.
3,440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.483 |
| 25+ | $0.428 |
| 50+ | $0.372 |
| 100+ | $0.317 |
| 250+ | $0.280 |
| 500+ | $0.242 |
| 1000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2066LSN-7
Newark Part No.28AK8704
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.6A
Drain Source On State Resistance0.029ohm
On Resistance Rds(on)0.029ohm
Transistor Case StyleSC-59
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max960mV
Power Dissipation Pd1.25W
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.029ohm
Transistor Case Style
SC-59
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
1.25W
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
P Channel
Continuous Drain Current Id
4.6A
On Resistance Rds(on)
0.029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
960mV
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability