Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP6023LFGQ-13
Newark Part No.39AH6610
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id7.7A
On Resistance Rds(on)0.025ohm
Drain Source On State Resistance0.025ohm
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerDI3333
Power Dissipation1W
No. of Pins8Pins
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerDI3333
No. of Pins
8Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
P Channel
Continuous Drain Current Id
7.7A
Drain Source On State Resistance
0.025ohm
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
3V
Power Dissipation
1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate